52501410.02 | Martor

Safety cutter, with a trapezoidal blade, L 143 mm, 52501410.02

Order No.: 07L1813
EAN: 4002632801815
MPN:
52501410.02
SECUNORM 525, TRAPEZKLINGE 199
Series: SECUNORM 525
52501410.02 Martor Knives Scalpels and Accessories Image 1
52501410.02 Martor Knives Scalpels and Accessories Image 2
52501410.02 Martor Knives Scalpels and Accessories Image 3
52501410.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6255 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.6255 €

Trapezoid blade, 52501410.02, Martor

The Secunorm 525 is a straightforward safety knife in every way. The ergonomic aluminium handle sits firmly and comfortably in the hand. Its robust design and large cutting depth of up to 21 mm means the Secunorm 525 easily manages a variety of cutting materials, for example 3-ply cardboard. An unobstructed view of the stainless steel blade also allows you to cut with particular precision. In every task, the proven automatic blade retraction protects you from cutting injuries.

Features

  • All-rounder safety knife made of aluminium
  • Slider for releasing the blade
  • Automatic blade retraction
  • High safety
  • Very abrasion resistant
  • 2-cutting edge blade
  • Rounded-tip trapezoid blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 143 mm
Width 17 mm
Handle Material aluminum
Weight 81.1 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back