525001.17 | Martor

Safety cutter, my ceramic blade, L 143 mm, 525001.17

Order No.: 07L1815
EAN: 4002632802690
MPN:
525001.17
SECUNORM 525, KERAMIKKLINGE 1760099
Series: SECUNORM 525
525001.17 Martor Knives Scalpels and Accessories Image 1
525001.17 Martor Knives Scalpels and Accessories Image 2
525001.17 Martor Knives Scalpels and Accessories Image 3
525001.17 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.7905 €

Rounded-tip Ceramic blade, 525001.17, Martor

The Secunorm 525 is a straightforward safety knife in every way. The robust and ergonomic aluminium handle sits firmly and comfortably in the hand. The combination of the durable sharpness of a Ceramic blade and a cutting depth of up to 18 mm means the Secunorm 525 easily manages a variety of cutting materials. An unobstructed view of the blade also particularly enables a precision cut. In every task, the proven automatic blade retraction protects you from cutting injuries.

Features

  • Large safety scissors made of stainless steel
  • Slider for releasing the ceramic blade
  • Automatic blade retraction
  • High safety
  • Very abrasion resistant
  • 2-cutting edge blade
  • Rounded-tip trapezoid blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version my ceramic blade
Length 143 mm
Width 17 mm
Handle Material aluminum
Weight 80.4 g
Logistics
Property Value
Customs tariff number 69149000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back