52500410.02 | Martor
Safety cutter, with a trapezoidal blade, L 143 mm, 52500410.02
Order No.: 07L1816
EAN: 4002632801785
MPN:
52500410.02
SECUNORM 525, TRAPEZKLINGE 99
Series: SECUNORM 525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 52500410.02, Martor
The Secunorm 525 is a straightforward safety knife in every way. The ergonomic aluminium handle sits firmly and comfortably in the hand. Its robust design and large cutting depth of up to 21 mm means the Secunorm 525 easily manages a variety of cutting materials, for example 3-ply cardboard. An unobstructed view of the blade also allows you to cut with particular precision. In every task, the proven automatic blade retraction protects you from cutting injuries.
Features
- All-rounder safety knife made of aluminium
- Slider for releasing the blade
- Automatic blade retraction
- High safety
- Very abrasion resistant
- 2-cutting edge blade
- Rounded-tip trapezoid blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a trapezoidal blade | |
| Length | 143 mm | |
| Width | 17 mm | |
| Handle Material | aluminum | |
| Weight | 81 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |