52500110.02 | Martor
Safety cutter, with a trapezoidal blade, L 143 mm, 52500110.02
Order No.: 07L1814
EAN: 4002632801808
MPN:
52500110.02
SECUNORM 525, TRAPEZKLINGE 60099
Series: SECUNORM 525
Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 52500110.02, Martor
The Secunorm 525 is a straightforward safety knife in every way. The ergonomic aluminium handle sits firmly and comfortably in the hand. Its robust design and large cutting depth of up to 18 mm means the Secunorm 525 easily manages a variety of cutting materials, for example 3-ply cardboard. An unobstructed view of the blade also allows you to cut particularly precisely. In every task, the proven automatic blade retraction protects you from cutting injuries.
Features
- All-rounder safety knife made of aluminium
- Slider for releasing the blade
- Automatic blade retraction
- High safety
- Very abrasion resistant
- 2-cutting edge blade
- Rounded-tip trapezoid blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a trapezoidal blade | |
| Length | 143 mm | |
| Width | 17 mm | |
| Handle Material | aluminum | |
| Weight | 81.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |