46202.08 | Martor

Cutter, for right- and left-handed people, BW 18 mm, L 178 mm, 46202.08

Order No.: 07L1665
EAN: 4002632906275
MPN:
46202.08
ARGENTAX CUTTEX 18 MM, STYROPORKLINGE 79
Series: ARGENTAX CUTTEX
46202.08 Martor Knives Scalpels and Accessories Image 1
46202.08 Martor Knives Scalpels and Accessories Image 2
46202.08 Martor Knives Scalpels and Accessories Image 3
46202.08 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2245 €

Styropor blade, 46202.08, Martor

The Argentax Cuttex 18 MM with a wide polystyrene blade is a very good choice. Just like its narrow "brother", the Argentax Cuttex 9 MM, it fits very well into your hand. But it is not just useful for cutting cardboard boxes, cardboard and paper, but also adhesive and other types of tape. You can easily change the bendable blade.

Features

  • Plastic cutter knife
  • Slider for releasing and locking the snap-off blade
  • Manual blade retraction
  • Ergonomic
  • Retractable blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type cutter
Version for right- and left-handed people
Blade width 18 mm
Length 178 mm
Width 18.03 mm
Handle Material plastic
Weight 41 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back