46100.02 | Martor

Cutter, for right- and left-handed people, BW 9 mm, L 144.5 mm, 46100.02

Order No.: 07L1666
EAN: 4002632803895
MPN:
46100.02
ARGENTAX CUTTEX 9 MM, ABBRECHKLINGE 76
Series: ARGENTAX CUTTEX
46100.02 Martor Knives Scalpels and Accessories Image 1
46100.02 Martor Knives Scalpels and Accessories Image 2
46100.02 Martor Knives Scalpels and Accessories Image 3
46100.02 Martor Knives Scalpels and Accessories Image 4
46100.02 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7965 €

Utility knife, 46100.02, Martor

Sharp, small, handy - the ARGENTAX CUTTEX 9 MM with a narrow snap-off blade includes all the properties you would expect from a cutter. Ideal for easy cutting of cardboard boxes, cardboard, paper and adhesive tape. The long, rounded off handle fits very well in your hand while doing so. You can vary the blade extension as you wish. But, be careful: it's better not to extend the blade out completely when you are cutting.

Features

  • Small safety knife made plastic
  • Slider for releasing and locking the snap-off blade
  • Manual blade retraction
  • Ergonomic
  • Retractable blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type cutter
Version for right- and left-handed people
Blade width 9 mm
Length 144.5 mm
Width 13 mm
Handle Material plastic
Weight 13.2 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back