46102.08 | Martor
Cutter, for right- and left-handed people, BW 9 mm, L 144.5 mm, 46102.08
Order No.: 07L1667
EAN: 4002632906169
MPN:
46102.08
ARGENTAX CUTTEX 9 MM, STYROPORKLINGE 86
Series: ARGENTAX CUTTEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 1 Week
Utility knife, 46102.08, Martor
Sharp, small, handy - the ARGENTAX CUTTEX 9 MM with a narrow polystyrene blade has all the possible properties you would expect from a cutter. Ideal for easy cutting of cardboard boxes, cardboard, paper and adhesive tape. You can grip the long, rounded off handle comfortably and vary the blade extension as you wish. And what if the bendable blade gets blunt? Change is without problems.
Features
- Small safety knife made plastic
- Slider for releasing and locking the snap-off blade
- Manual blade retraction
- Ergonomic
- Retractable blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter | |
| Version | for right- and left-handed people | |
| Blade width | 9 mm | |
| Length | 144.5 mm | |
| Width | 13 mm | |
| Handle Material | plastic | |
| Weight | 13.32 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |