46200.08 | Martor
Cutter, for right- and left-handed people, BW 18 mm, L 178 mm, 46200.08
Order No.: 07L1664
EAN: 4002632906251
MPN:
46200.08
ARGENTAX CUTTEX 18 MM, ABBRECHKLINGE 77
Series: ARGENTAX CUTTEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Utility knife, 46200.08, Martor
The Argentax Cuttex 18 MM with a wide snap-off blade is the ideal choice. Just like its slimmer ‘brother’, the Argentax Cuttex 9 MM, it fits perfectly in your hand. It’s not just useful for cutting cardboard boxes, cardboard or paper, but also adhesive and other types of tape. But be careful: it’s better not to use a completely extended blade when working!
Features
- Plastic cutter knife
- Slider for releasing and locking the snap-off blade
- Manual blade retraction
- Ergonomic
- Retractable blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter | |
| Version | for right- and left-handed people | |
| Blade width | 18 mm | |
| Length | 178 mm | |
| Width | 18.03 mm | |
| Handle Material | plastic | |
| Weight | 41 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |