32000771.02 | Martor

MDP knife, with an industrial blade, L 158 mm, 32000771.02

Order No.: 07L1744
EAN: 4002632800917
MPN:
32000771.02
SECUMAX 320 MDP
Series: SECUMAX
32000771.02 Martor Knives Scalpels and Accessories Image 1
32000771.02 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8405 €

Industrial Blade, 32000771.02, Martor

The Secumax 320 MDP instantly impresses with its striking design. Looking closer, its inner values will also become apparent. The safety knife is made of metal-detectable plastic, a must-have in sensitive industries. Its ergonomic handle ends in a blade head specially designed for opening film and strapping bands as well as splitting adhesive tape. Its stainless steel blade is concealed.

Features

  • Special safety knife made of metal detectable plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Metal detectable
  • X-ray detectable
  • Safer blade change (with magnet)
  • Abrasion resistant
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version with an industrial blade
Length 158 mm
Width 13 mm
Handle Material plastic
Weight 60 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back