9940.50 | Martor

Adhesive tape cutter, for SECUMAX 320, BW 7.4 mm, L 30.75 mm, 9940.50, package with 10 pieces

Order No.: 07L1541
EAN: 4002632801723
MPN:
9940.50
KLEBEBANDRITZER für SECUMAX 320
Series: SECUMAX
9940.50 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.0571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.0571 €

Replacement adhesive tape cutter, 9940.50, Martor

Replacement adhesive tape cutter for Secumax.

Technical specifications
Filter Property Value
Product type adhesive tape cutter
Suitable for SECUMAX 320
Blade width 7.4 mm
Length 30.75 mm
Width 7.4 mm
Weight 0.9 g
Logistics
Property Value
Country of origin KR
Customs tariff number 82119200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes