150007.12 | Martor
MDP knife, for right- and left-handed people, L 148 mm, 150007.12, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
46.9931 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 150007.12, Martor
Secumax 150 MDP is one tool for three tasks: cutting, scraping and splitting. The two cutting edges are concealed to provide optimum protection for users and packaged goods. Biggest customer benefit: Especially designed for sectors making sensitive products, the SECUNORM 150 MDP is made of metal-detectable plastic, making it always retrievable. It is also food-safe.
Features
- Disposable safety knife made of metal-detectable plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Disposable knife
- X-ray detectable
- Metal detectable
- 2-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MDP knife | |
| Version | for right- and left-handed people | |
| Length | 148 mm | |
| Width | 11 mm | |
| Handle Material | plastic | |
| Weight | 31.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |