112.62 | Martor

Special blade, 2 sided cut, BW 19.1 mm, L 135.5 mm, 112.62, package with 5 pieces

Order No.: 07L1636
EAN: 4002632919626
MPN:
112.62
GROSSE SPEZIALKLINGE NR. 112
112.62 Martor Knives Scalpels and Accessories Image 1
112.62 Martor Knives Scalpels and Accessories Image 2
112.62 Martor Knives Scalpels and Accessories Image 3
112.62 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
19.4565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
19.4565 €

Large Special Purpose Blade, 112.62, Martor

Large Special Purpose Blade NO. 112 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 135.5 mm long, 19.1 mm wide and 0.80 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type special blade
Version 2 sided cut
Blade width 19.1 mm
Length 135.5 mm
Width 19.1 mm
Weight 11.5 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back