105.62 | Martor

Special blade, 2 sided cut, BW 18.7 mm, L 110.8 mm, 105.62, package with 5 pieces

Order No.: 07L1633
EAN: 4002632919657
MPN:
105.62
GROSSE SPEZIALKLINGE NR. 105
105.62 Martor Knives Scalpels and Accessories Image 1
105.62 Martor Knives Scalpels and Accessories Image 2
105.62 Martor Knives Scalpels and Accessories Image 3
105.62 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
11.0194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
11.0194 €

Large Special Purpose Blade, 105.62, Martor

Convex blade NO. 623 is a high-quality blade made of steel. It is very sharp and has two cutting edges for a long service life. The blade is 46.5 mm long, 10.5 mm wide and 0.65 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type special blade
Version 2 sided cut
Blade width 18.7 mm
Length 110.8 mm
Width 18.7 mm
Weight 10.6 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119400
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15