106.62 | Martor
Special blade, 2 sided cut, BW 18.7 mm, L 173.7 mm, 106.62, package with 5 pieces
Order No.: 07L1634
EAN: 4002632920097
MPN:
106.62
GROSSE SPEZIALKLINGE NR. 106
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.8865 € *
Standard delivery time from the manufacturer is: 1 Week
Large Special Purpose Blade, 106.62, Martor
Large Special Purpose Blade NO. 106 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 173.7 mm long, 18.7 mm wide and 0.80 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | special blade | |
| Version | 2 sided cut | |
| Blade width | 18.7 mm | |
| Length | 173.7 mm | |
| Width | 18.7 mm | |
| Weight | 17.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |