104.60 | Martor
Special blade, 2 sided cut, BW 33 mm, L 93 mm, 104.60, package with 10 pieces
Order No.: 07L1632
EAN: 4002632919633
MPN:
104.60
GROSSE SPEZIALKLINGE NR. 104
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
44.268 € *
Standard delivery time from the manufacturer is: 1 Week
Large Special Purpose Blade, 104.60, Martor
Large Special Purpose Blade NO. 104 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 93 mm long, 33 mm wide and 0.80 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | special blade | |
| Version | 2 sided cut | |
| Blade width | 33 mm | |
| Length | 93 mm | |
| Width | 33 mm | |
| Weight | 9.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |