EQ RC50 | Loctite

Dispenser, dosing adhesives, (L) 214 mm, red, EQ RC50

Order No.: 12L9662
EAN: 7798245121576
MPN:
EQ RC50
2814024
EQ RC50 Loctite Dosing units and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,326.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3,326.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,326.05 €

Integrated Dispenser, EQ RC50, Loctite

LOCTITE RC50 Integrated Dispenser is an automatic dispenser machine with independent digital timing channels, which means you can control two pneumatic outputs at the same time. These outputs can be used to control dispense valves or any LOCTITE automatic dispense valve or pneumatic handheld applicator. It has two operating modes: timed or continuous, perfect for dot or bead dispensing applications. The reservoir can handle 250 ml (8.7 oz), 500 g (17.6 oz), 1 liter (35 oz), 2 kg (4.4 lb) and 200 g (7 oz) adhesive packages, and the dispenser is suitable for either manual workstations or automated production lines. The dispenser is Industry 4.0 compatible, providing enhanced communication/connectivity via Ethernet, Bluetooth, or Wi-Fi.

Features

  • Integrated reservoir and controller solution in 1 system with low-level sensor alarm
  • 2 independent digital timing channels
  • Easy-to-use touch screen with color display
  • Industry 4.0 compatible, with connectivity via Ethernet, Bluetooth or Wi-Fi
Technical specifications
Filter Property Value
Product type dispenser
Version dosing adhesives
Length 214 mm
Colour red
Logistics
Property Value
Customs tariff number 84248970
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes