EQ RC34 | Loctite

Dispenser, dosing adhesives, (L) 366 mm, red, EQ RC34

Order No.: 12L9664
MPN:
EQ RC34
2830690
EQ RC34 Loctite Dosing units and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,414.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,414.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,414.51 €

Automatic Reservoir, EQ RC34, Loctite

The original LOCTITE bottle is inserted into the EQ RC34 Automatic Reservoir DP. The closed reservoir is supplied with regulated, pressurized air from the LOCTITEcontroller 97102, 97152 or RC15. As long as the dispensing valve is open, pneumatic pressure on the surface of the fluid in the original LOCTITE bottle transports the product through the product line.

Features

  • Modular design allows user to build suited application process
  • Operational with semi-automatic and automatic controllers
  • Dual Point product level sensor for process controls
  • Integrated solenoid vent valve
Technical specifications
Filter Property Value
Product type dispenser
Version dosing adhesives
Length 366 mm
Colour red
Logistics
Property Value
Customs tariff number 85437090