EQ RC40 | Loctite

Dispenser, dosing adhesives, (L) 357 mm, red, EQ RC40

Order No.: 12L9663
EAN: 7798245121569
MPN:
EQ RC40
2814025
EQ RC40 Loctite Dosing units and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,612.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,612.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,612.05 €

Integrated Semi-Automatic Dispenser, EQ RC40, Loctite

LOCTITE RC40 Integrated Semi-Automatic Dispenser is a dual channel dispense controller and dispense reservoir in one unit. It’s designed to let you control two outputs independently or at the same time - whether it’s a dispense valve or any other pneumatic device. It has three operating modes: timed, continuous, and manual, so it can easily be used for dot or bead dispensing applications. The reservoir works with 250 ml (8.4 oz), 200 g (7 oz), 500 g (17.6 oz), 1 liter (35 oz) and 2 kg (4.4 lb) adhesive packages.

Features

  • Low-level sensor alarm provides warning for adhesive bottle replacement
  • Control 2 valves independently
  • Easy-to-use keypad with LCD screen
  • Integrated reservoir and controller solution in 1 system
Technical specifications
Filter Property Value
Product type dispenser
Version dosing adhesives
Length 357 mm
Colour red
Logistics
Property Value
Customs tariff number 84248970
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes