EQ RC32 | Loctite
Dispenser, EQ RC32
Order No.: 12L9661
EAN: 7798245121545
MPN:
EQ RC32
2814023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,779.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Automatic Reservoir, EQ RC32, Loctite
LOCTITE RC32 Automatic Reservoir is used for pressure adjustment and/or management directly from a LOCTITE controller. Usually integrated into a dispensing system with a dispensing valve and LOCTITE dispense controllers, it works with 250 ml-2 kg (9 oz-4.4 lb) bottles and 200 g (7 oz) squeeze tubes. Also includes a lid holder with a drip tray, and a button to manually purge adhesive from valves for adhesive changeover (depressurizing the reservoir).
Features
- Cost effective
- Low-level sensor alarm
- Modular set up possible with manual, semi-automatic and automatic LOCTITE controllers
- Pressurized reservoir for steady flow to dispensing valves or applicators
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |