EQ RC30 | Loctite
Dispenser, dosing adhesives, (L) 357 mm, red, EQ RC30
NCNR (non cancelable / non returnable)
Manual Reservoir, EQ RC30, Loctite
LOCTITE RC30 Manual Reservoir is perfect for dispensing anaerobic, UV curing, and cyanoacrylate adhesives. It typically works as part of a dispensing system, complete with dispensing valve and LOCTITE controller. The tabletop reservoir has a convenient, user-friendly design and can integrate directly with LOCTITE valves and controllers. It can handle 250 ml (8.4 oz), 200 g (7 oz), 500 g (17.6 oz), 1 liter (35 oz) and 2 kg (4.4 lb) adhesive packages. The reservoir is equipped with a low-level sensor.
Features
- Cost effective
- Low-level sensor for process control
- Integrates directly with LOCTITE valves and controllers
- Equipped with a 0-7 bar (0-100 psi) analog pressure regulator
| Filter | Property | Value |
|---|---|---|
| Product type | dispenser | |
| Version | dosing adhesives | |
| Length | 357 mm | |
| Colour | red |
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |