CCMR015.TXP | Littelfuse
Microfuse 10.3 x 38.1 mm, 15 A, T, 600 V (AC), 200 kA breaking capacity, CCMR015.TXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3279 € *
Standard delivery time from the manufacturer is: 7 Weeks
Micro fuse, CCMR015.TXP,LITTELFUSE
The CCMR015.TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Cartridge form
- Extremely current-limiting
- High breaking capacity
Applications
- Motor and motor branch circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38.1 mm | |
| Enclosure | ceramic tube | |
| Rated current | 15 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 200 kA | |
| Length | 38.1 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |