0216002.MXP | Littelfuse
Microfuse 5 x 20 mm, 2 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216002.MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 15 Weeks
Cartridge fuse, 0216002.MXP, Littelfuse
The 0216002.MXP is a 5x20 mm, Fast-Acting, ceramic body, cartridge fuse designed to IEC specifications
Features
- Conforms with the international IEC 60127-2 for use globally
- Meets Standard Sheet 1 of IEC 60127-2 as a FastActing fuse
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |