021506.3MXEP | Littelfuse
Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Time-lag fuse, 021506.3MXEP, Littelfuse
The 021506.3MXEP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 6.3 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 21.5 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |