09380423101 | Harting
Socket contact insert, 16B, 42 pole, equipped, screw connection, with PE contact, 09380423101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1903 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.19 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1903 €
5 pcs.
28.8218 €
10 pcs.
27.9650 €
25 pcs.
26.0491 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09380423101, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 16 B, Contacts: 42, Conductor cross-section: 1.5 - 6 mm², 0.14 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 42 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |