09380082753 | Harting
Socket contact insert, 24B, 8 pole, equipped, axial screw connection, with PE contact, 09380082753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: 11 Weeks
Contact insert, 09 38 008 2753, Harting
Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 100 A, Size: 24 B, Contacts: 8, Conductor cross-section: 10-25 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 100 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |