09380062701 | Harting

Socket contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 09380062701

Order No.: 42F1974
EAN: 4099889769753
MPN:
09380062701
09 38 006 2701
Series: Han Com
09380062701 Harting Contact Inserts Image 1
09380062701 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.3461 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
57.35 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3461 €
2 pcs.
55.7515 €
5 pcs.
54.2521 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09380062701, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌80 A, Size: 16 B, Contacts: 6, Conductor cross-section: 1.5 - 16 mm², 0.5 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 16B
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes