1590BGASKET | Hammond
Seal, silicone, (L) 111.5 mm, black, for series 1590B, 1590BGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
4.0698 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590BGASKET, Hammond
Replacement Gasket for 1590WB, WBS and WB2 Enclosures with Silicone Rubber material and length of 111,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 111.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1590B |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |