10322M40865 | Flexa

Sealing insert, M40, (H) 15 mm, head Ø 32.3 mm, TPE, black, 10322M40865

Order No.: 91F0107
EAN: 4025113286383
MPN:
10322M40865
0322.M40.865
Series: DE-M
10322M40865 Flexa Cable Management Accessories Image 1
10322M40865 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5700 €
50 pcs.
3.3082 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple Sealing insert, 10322M40865, Flexa

Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M40
Height 15 mm
Head Diameter 32.3 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15