10322M12402 | Flexa
Sealing insert, M12, (H) 6.6 mm, head Ø 8.5 mm, TPE, black, 10322M12402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Multiple Sealing insert, 10322M12402, Flexa
Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.
Features
- Protection against dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Version | M12 | |
| Height | 6.6 mm | |
| Head Diameter | 8.5 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |