10322M20405 | Flexa

Sealing insert, M20, (H) 7.5 mm, head Ø 15.1 mm, TPE, black, 10322M20405

Order No.: 91F0089
EAN: 4025113277114
MPN:
10322M20405
0322.M20.405
Series: DE-M
10322M20405 Flexa Cable Management Accessories Image 1
10322M20405 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple Sealing insert, 10322M20405, Flexa

Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M20
Height 7.5 mm
Head Diameter 15.1 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes