10322M16204 | Flexa

Sealing insert, M16, (H) 7.6 mm, head Ø 11.7 mm, TPE, black, 10322M16204

Order No.: 91F0086
EAN: 4025113272300
MPN:
10322M16204
0322.M16.204
Series: DE-M
10322M16204 Flexa Cable Management Accessories Image 1
10322M16204 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple Sealing insert, 10322M16204, Flexa

Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M16
Height 7.6 mm
Head Diameter 11.7 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes