10322M32604 | Flexa

Sealing insert, M32, (H) 9.3 mm, head Ø 25.1 mm, TPE, black, 10322M32604

Order No.: 91F0103
EAN: 4025113293749
MPN:
10322M32604
0322.M32.604
Series: DE-M
10322M32604 Flexa Cable Management Accessories Image 1
10322M32604 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7850 €
50 pcs.
1.6541 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple Sealing insert, 10322M32604, Flexa

Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M32
Height 9.3 mm
Head Diameter 25.1 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes