10322M25208 | Flexa

Sealing insert, M25, (H) 9.3 mm, head Ø 19.8 mm, TPE, black, 10322M25208

Order No.: 91F0091
EAN: 4025113227164
MPN:
10322M25208
0322.M25.208
Series: DE-M
10322M25208 Flexa Cable Management Accessories Image 1
10322M25208 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple Sealing insert, 10322M25208, Flexa

Multiple Sealing insert for metric threads. with bore holes for installation of several single cables.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M25
Height 9.3 mm
Head Diameter 19.8 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes