10069378 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 97 x 25 mm, 2.09 to 0.59 K/W, anodized, 10069378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.19 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1934 €
5 pcs.
50.7178 €
10 pcs.
50.0157 €
25 pcs.
48.6591 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10069378, Fischer Elektronik
Extruded Heatsink SK 04 in 1000 mm x 97 mm x 25 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.59 K/W | |
| Max. heat resistance | 2.09 K/W | |
| Length | 1000 mm | |
| Width | 97 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized | |
| Suitable for | SSR-1, SSR-2, TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |