10018858 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 97 x 25 mm, 2.13 to 0.59 K/W, natural aluminum, 10018858

Order No.: 65B1361
MPN:
10018858
SK 04 75 AL
Series: SK
10018858 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8913 €
50 pcs.
3.6533 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018858, Fischer Elektronik

Extruded Heatsink SK 04 in 75 mm x 97 mm x 25 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.59 K/W
Max. heat resistance 2.13 K/W
Length 75 mm
Width 97 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1, SSR-2, TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes