10018862 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 97 x 25 mm, 1.9 to 0.59 K/W, black anodized, 10018862

Order No.: 65B1362
MPN:
10018862
SK 04 75 SA SSR 1
Series: SK
10018862 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.1991 €
50 pcs.
7.7231 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018862, Fischer Elektronik

Extruded Heatsink SK 04 for SSR-1 in 75 mm x 97 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.59 K/W
Max. heat resistance 1.9 K/W
Length 75 mm
Width 97 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SSR-1
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes