10018871 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 97 x 25 mm, 2.13 to 0.59 K/W, natural aluminum, 10018871

Order No.: 65B1359
MPN:
10018871
SK 04 1000 AL
Series: SK
10018871 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1986 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.20 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1986 €
5 pcs.
37.4969 €
10 pcs.
35.9261 €
25 pcs.
34.4981 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018871, Fischer Elektronik

Extruded Heatsink SK 04 in 1000 mm x 97 mm x 25 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.59 K/W
Max. heat resistance 2.13 K/W
Length 1000 mm
Width 97 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1, SSR-2, TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes