10020944 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 90 x 100 mm, 1.01 to 0.28 K/W, natural aluminum, 10020944

Order No.: 65B2148
MPN:
10020944
SK 507 100 AL
Series: SK
10020944 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1701 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
20.2062 €
25 pcs.
19.3375 €
50 pcs.
18.2784 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020944, Fischer Elektronik

Extruded Heatsink SK 507 in 100 mm x 90 mm x 100 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.28 K/W
Max. heat resistance 1.01 K/W
Length 100 mm
Width 90 mm
Height 100 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1, SSR-2
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes