10020936 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 90 x 100 mm, 1.01 to 0.28 K/W, natural aluminum, 10020936

Order No.: 65B2149
MPN:
10020936
SK 507 37,5 AL
Series: SK
10020936 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.2939 €
50 pcs.
8.7465 €
100 pcs.
8.3776 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020936, Fischer Elektronik

Extruded Heatsink SK 507 in 37.5 mm x 90 mm x 100 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.28 K/W
Max. heat resistance 1.01 K/W
Length 37.5 mm
Width 90 mm
Height 100 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1, SSR-2
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes