10020942 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 90 x 100 mm, 0.9 to 0.28 K/W, black anodized, 10020942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
10 pcs.
19.5636 €
25 pcs.
18.7068 €
50 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020942, Fischer Elektronik
Extruded Heatsink SK 507 in 75 mm x 90 mm x 100 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 100 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SSR-1, SSR-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |