10020940 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 90 x 100 mm, 1.01 to 0.28 K/W, natural aluminum, 10020940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
10 pcs.
16.5886 €
50 pcs.
15.6128 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020940, Fischer Elektronik
Extruded Heatsink SK 507 in 75 mm x 90 mm x 100 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 1.01 K/W | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 100 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum | |
| Suitable for | SSR-1, SSR-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |