10020100 | Fischer Elektronik

Extruded heatsink, (L x W x H) 35 x 16 x 16 mm, 18 to 5.58 K/W, black anodized, 10020100

Order No.: 65B0260
MPN:
10020100
SK 437 35 STS 2 TO 218
Series: SK
10020100 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8437 €
50 pcs.
3.6057 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020100, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 437 for TO-218, TO-220, TO-247, TO-248 in 35 mm x 16 mm x 16 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 5.58 K/W
Max. heat resistance 18 K/W
Length 35 mm
Width 16 mm
Height 16 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes