10020089 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 16 x 16 mm, 24 to 7.44 K/W, black anodized, 10020089

Order No.: 65B0253
MPN:
10020089
SK 437 25 STC TO 218
Series: SK
10020089 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9389 €
50 pcs.
3.7128 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020089, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 437 for TO-218, TO-220, TO-247, TO-248 in 25 mm x 16 mm x 16 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 7.44 K/W
Max. heat resistance 24 K/W
Length 25 mm
Width 16 mm
Height 16 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-248
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes