10020092 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 16 x 16 mm, 24 to 7.44 K/W, black anodized, 10020092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8437 €
50 pcs.
3.6176 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020092, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 437 for TO-218, TO-220, TO-247, TO-248 in 25 mm x 16 mm x 16 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.44 K/W | |
| Max. heat resistance | 24 K/W | |
| Length | 25 mm | |
| Width | 16 mm | |
| Height | 16 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-218, TO-220, TO-247, TO-248 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |