10019556 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 65 x 18 mm, 4 to 1.24 K/W, black anodized, 10019556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.07 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0657 €
5 pcs.
42.1498 €
10 pcs.
40.3886 €
25 pcs.
38.7821 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019556, Fischer Elektronik
Extruded Heatsink SK 185 in 1000 mm x 65 mm x 18 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.24 K/W | |
| Max. heat resistance | 4 K/W | |
| Length | 1000 mm | |
| Width | 65 mm | |
| Height | 18 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |