10019543 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 65 x 18 mm, 6.4 to 1.98 K/W, black anodized, 10019543

Order No.: 65B0164
MPN:
10019543
SK 185 37,5 SA
Series: SK
10019543 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019543, Fischer Elektronik

Extruded Heatsink SK 185 in 37.5 mm x 65 mm x 18 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.98 K/W
Max. heat resistance 6.4 K/W
Length 37.5 mm
Width 65 mm
Height 18 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes