10019538 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 65 x 18 mm, 7.9 to 2.45 K/W, black anodized, 10019538

Order No.: 65B0162
MPN:
10019538
SK 185 25 TO 220
Series: SK
10019538 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2253 €
50 pcs.
2.0944 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019538, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 185 for TO-220 in 25 mm x 65 mm x 18 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.45 K/W
Max. heat resistance 7.9 K/W
Length 25 mm
Width 65 mm
Height 18 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes