10019554 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 65 x 18 mm, 4.9 to 1.52 K/W, black anodized, 10019554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2007 €
50 pcs.
3.9508 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019554, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 185 for TO-220 in 50 mm x 65 mm x 18 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.52 K/W | |
| Max. heat resistance | 4.9 K/W | |
| Length | 50 mm | |
| Width | 65 mm | |
| Height | 18 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |