10019541 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 65 x 18 mm, 7.19 to 1.98 K/W, natural aluminum, 10019541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019541, Fischer Elektronik
Extruded Heatsink SK 185 in 37.5 mm x 65 mm x 18 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.98 K/W | |
| Max. heat resistance | 7.19 K/W | |
| Length | 37.5 mm | |
| Width | 65 mm | |
| Height | 18 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum | |
| Suitable for | TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |