TLC/10A-470M-00 | Fastron

Toroidal choke, radial, 47 µH, 10 A, TLC/10A-470M-00

Order No.: 74D3781
EAN: 4099889010862
MPN:
TLC/10A-470M-00
Series: TLC/10A
TLC/10A-470M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Available in 4 Days: 40 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
7.7469 €
100 pcs.
6.6164 €
500 pcs.
5.7596 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid line choke, TLC/10A-470M-00, FASTRON

The TLC/10A-470M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Wide inductance range
  • High saturation current

Applications

  • Power supplies
  • Output chokes
  • Control units
  • EMI/RFI- suppression chokes
  • Line-filters
Technical specifications
Filter Property Value
Version toroidal choke
Inductance 47 µH
DC current 10 A
Tolerance ±20 %
DC resistance 13.5 mΩ
Measuring frequency 1 kHz
Design radial
Width 19 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Carton with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes